Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

7915060000

Weidmuller

DIN Rail - 35mmx7.5mm - Slotted - 2m

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DIN Rail - 35mmx7.5mm - Slotted - 2m
Search Keywords: 7915060000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    7915060000
  • Unit of Measure:
    Per Meter
  • RoHS:
    Yes
  • HTS:
    72166190
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Family:
    7915060000
  • Dimension:
    2000 x 35 x 7.5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 58 Meters
Ships today, if you order in
Manufacturer Stock:
2,000 Meters can ship
Minimum Order:
5 Meters
3 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
5
$11.58
40
$10.03
80
$9.74
120
$9.59
280
$9.20
520
$8.96
1,000 +
$8.82
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5