Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

7760056106

Weidmuller

Conn Relay Socket SKT 8 POS Screw

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Relay Socket SKT 8 POS Screw
Search Keywords: 7760056106
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    7760056106
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85364900
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Relay Socket
  • Mounting:
    DIN Rail
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in You may purchase in-stock quantity up to 5
Manufacturer Stock:
71 can ship
Minimum Order:
10
Available in less than min:
5
Order Increment:
10
10 Weeks can ship 2/4/25
ADD TO CART
Qty
Unit Price
1
$4.631
10
$4.210
50
$3.420
100
$3.370
250
$3.170
500
$3.000
1,000
$2.950
2,500
$2.840
5,000 +
$2.800
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5