C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Conn Power RCP 6 POS Screw Panel Mount 6 Terminal 1 Port
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Conn Power Distribution Block 8 POS T DIN Rail 310A
Locking Plug, 15 Amp, 125 Volt, Industrial Grade - Black & White
Cable Assembly AC Power 3m NEMA 5-15P 3 POS M 14AWG
Conn IP65 RJ-45 Coupler F/F 8/8 POS ST 1/1 Port Cat 6a
Micro USB coupling, USB 2.0, Type A