Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Feed-Through Terminal Block 2 POS Screw Cable Mount 17.5A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Feed-Through Terminal Block 2 POS Screw Cable Mount 17.5A
Search Keywords: 34046
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    34046
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Feed-Through Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    N/R
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    17.5 A
  • Wire Size:
    14-24 AWG
  • Operating Temperature:
    -50 to 100 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in You may purchase in-stock quantity up to 1
Minimum Order:
100
Available in less than min:
1
Order Increment:
100
9 Weeks can ship 1/9/25
ADD TO CART
Qty
Unit Price
1
$2.354
100
$2.140
300
$2.040
500
$1.980
1,000
$1.880
2,500
$1.830
5,000
$1.780
7,500
$1.750
10,000 +
$1.720
Click for Quote
Log in to unlock special pricing
Possible Replacement
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 17.5A
In Stock:
1,000
Minimum Order:
100