Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Feed-Through Terminal Block F 2 POS ST DIN Rail 20A/30A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Feed-Through Terminal Block F 2 POS ST DIN Rail 20A/30A
Search Keywords: 21556
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    21556
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Feed-Through Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    N/R
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    20 A
  • Wire Size:
    12-28 AWG
  • Operating Temperature:
    -50 to 100 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately You may purchase in-stock quantity up to 6
Minimum Order:
10
Available in less than min:
6
10 Weeks can ship 2/4/25
ADD TO CART
Qty
Unit Price
1
$3.036
10
$2.760
100
$2.270
300
$2.170
500
$2.090
1,000
$2.010
2,500
$1.960
5,000
$1.910
7,500 +
$1.880
Click for Quote
Log in to unlock special pricing
Possible Replacement
Conn Feed-Through Terminal Block 2 POS Screw Cable Mount 20A
In Stock:
180
Minimum Order:
10