Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
BZT 1 WS 10/5. General accessories, Marker holder GTIN (EAN): 4032248270231
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Connector Accessories Terminal Block 2 POS Screw T DIN Rail 27A
Res POT 10K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount
III+ PIN,18-16,15AU/FL,SMPACK
Neon Panel Mount Indicator Green .500″ Semi Dome 250V Tab Terminals
Circuit Breaker - Thermal - Series Trip - 1 Pole - 2A, 250VAC/32VDC - Push to Reset Actuat...