Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1706010000

Weidmuller

DIN Rail Mount Terminal Block - 3 Positions - 26 AWG - 12 AWG - 4 mm² - Clamp - 20 A.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DIN Rail Mount Terminal Block - 3 Positions - 26 AWG - 12 AWG - 4 mm² - Clamp - 20 A.
Search Keywords: 1706010000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1706010000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Feed-Through Terminal Block3837
  • Mounting:
    Cable Mount3828
  • Gender:
    N/A
  • Termination Method:
    N/A
  • Pitch:
    N/A
  • Number of Circuits:
    13829
  • Maximum Voltage Rating:
    6003826V
  • Maximum Current Rating:
    23 A
  • Wire Size:
    12-26 AWG
  • Operating Temperature:
    -50 to 120 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,600
Ships today, if you order in
Manufacturer Stock:
2,000 can ship
Minimum Order:
100
Order Increment:
100
4 Weeks can ship 12/11/24
ADD TO CART
Qty
Unit Price
100
$1.184
300
$1.137
500
$1.093
1,000
$1.063
2,500
$1.047
5,000
$1.022
7,500
$1.007
10,000 +
$0.992
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5