Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1697540000

Weidmuller

Conn Cross Jumper M 50 POS 5.1mm ST

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Cross Jumper M 50 POS 5.1mm ST
Search Keywords: 1697540000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1697540000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    85389099
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Cross Jumper3636
  • Pitch:
    5.1 mm
  • Number of Contacts:
    50
  • Maximum Current Rating:
    24 A
  • Operating Temperature:
    -60 to 130 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 118
Ships today, if you order in
Manufacturer Stock:
1,748 can ship
Minimum Order:
10
Order Increment:
10
4 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
10
$22.17
30
$21.55
50
$20.97
100
$19.91
250
$18.05
500
$16.88
1,000 +
$16.48
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5