Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1683270000

Weidmuller

Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 25A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 25A
Search Keywords: 1683270000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1683270000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Feed-Through Terminal Block3837
  • Mounting:
    T DIN Rail3828
  • Gender:
    N/A
  • Termination Method:
    N/A
  • Pitch:
    N/R
  • Number of Circuits:
    13829
  • Maximum Voltage Rating:
    6003826V
  • Maximum Current Rating:
    25 A
  • Wire Size:
    12-30 AWG
  • Operating Temperature:
    -50 to 120 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 175
Ships today, if you order in
Minimum Order:
100
Order Increment:
100
6 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
100
$1.061
300
$1.030
500
$0.987
1,000
$0.948
2,500
$0.912
5,000
$0.889
7,500
$0.876
10,000 +
$0.863
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5