Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Tool Actuation Straight, Modular Terminal,Operating Tool
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Electromechanical Relay 120VAC 1.85KOhm 10A DPDT (38.1x34.8x55.88)mm Socket Magnetic Latch...
Power Transformer - 5kVA - 240/480 Primary - 120/240 Secondary
Switch Key Lock N.O. SPST 90° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel ...
Switch Push Button N.O./N.C. DPDT Extended Round Button 0.1A 250VAC 250VDC Momentary Conta...
Switch Push Button N.O./N.C. DPDT Flush Round Button 0.1A 250VAC 250VDC Momentary Contact ...