Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1599170000

Weidmuller

Conn Shrouded Header HDR 6 POS 5.08mm Solder Lug ST Cable Mount Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header HDR 6 POS 5.08mm Solder Lug ST Cable Mount Box
Search Keywords: 1599170000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1599170000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366990
  • COO:
    RO
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
  • Type:
    Shrouded Header3594
  • Body Orientation:
    Straight3574
  • Gender:
    HDR3578
  • Mounting:
    Cable Mount3586
  • Pitch:
    5.08 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    3003584V
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Solder Lug3593
  • Operating Temperature:
    -50 to 100 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately You may purchase in-stock quantity up to 6
Manufacturer Stock:
238 can ship
Minimum Order:
36
Available in less than min:
6
Order Increment:
36
11 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
1
$4.314
36
$3.922
72
$3.234
252
$2.772
504
$2.659
1,008
$2.632
2,520
$2.606
5,004
$2.580
7,524 +
$2.554
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5