Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1149530000

Weidmuller

Conn Shrouded Header (4 Sides) HDR 6 POS 5.08mm Solder ST Top Entry Thru-Hole Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header (4 Sides) HDR 6 POS 5.08mm Solder ST Top Entry Thru-Hole Box
Search Keywords: 1149530000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1149530000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366990
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Shrouded Header (4 Sides)
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    5.08 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    400 V
  • Maximum Current Rating:
    24 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -50 to 100 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
Manufacturer Stock:
26 can ship
Minimum Order:
50
Order Increment:
50
17 Weeks can ship 3/21/25
ADD TO CART
Qty
Unit Price
50
$1.52
250
$1.25
500
$1.20
1,000
$1.15
2,500
$1.11
5,000
$1.08
7,500
$1.06
10,000 +
$1.05
Click for Quote
Log in to unlock special pricing
Possible Replacement
Conn Wire to Board HDR 6 POS 5.08mm Solder ST Thru-Hole Box
In Stock:
10,197
Minimum Order:
50