Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1127000000

Weidmuller

Solid State Relay 7mA 120V AC-IN 0.1A 48V DC-OUT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay 7mA 120V AC-IN 0.1A 48V DC-OUT
Search Keywords: 1127000000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1127000000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85364900
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Output Type:
    DC
  • Maximum Output Voltage:
    48 V
  • Maximum Output Current:
    0.1 A
  • Output Device:
    Transistor
  • Input Type:
    AC
  • Mounting:
    DIN Rail
  • Circuit Arrangement:
    N/A
  • Dimension:
    87.8 x 6.4 x 89.6mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
10 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
1
$32.90
5
$30.77
30
$27.65
50
$27.24
100
$26.14
250
$25.44
500 +
$25.06
Click for Quote
Log in to unlock special pricing