Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1126950000

Weidmuller

Solid State Relay 10mA 24V DC-IN 0.1A 230V AC-OUT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay 10mA 24V DC-IN 0.1A 230V AC-OUT
Search Keywords: 1126950000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1126950000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85364110
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Output Type:
    AC12933
  • Maximum Output Voltage:
    230 V
  • Maximum Output Current:
    0.1 A
  • Output Device:
    Transistor12932
  • Input Type:
    DC12923
  • Mounting:
    DIN Rail
  • Circuit Arrangement:
    N/A
  • Dimension:
    87.8 x 6.4 x 89.612920mmmm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
7 can ship
Minimum Order:
10
Order Increment:
10
23 Weeks can ship 5/2/25
ADD TO CART
Qty
Unit Price
1
$23.694
10
$21.540
30
$20.900
50
$20.290
100
$19.180
250
$18.670
500
$18.390
1,000 +
$17.950
Click for Quote
Log in to unlock special pricing