Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1123690000

Weidmuller

Electromechanical Relay 230VAC 8A DPDT( (12.8mm 87.5mm 90.5mm)) DIN Rail Module Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 230VAC 8A DPDT( (12.8mm 87.5mm 90.5mm)) DIN Rail Module Relay
Search Keywords: 1123690000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1123690000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85364900
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Coil Current:
    10 mA
  • AC Coil Voltage:
    230 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
Minimum Order:
10
Order Increment:
10
10 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
10
$18.84
30
$18.32
50
$17.82
100
$16.91
250
$16.50
500
$16.25
1,000 +
$15.91
Click for Quote
Log in to unlock special pricing