Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

1122940000

Weidmuller

Electromechanical Relay 120VAC 6A SPDT( (6.4mm 88mm 90mm)) DIN Rail Module Relay

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Electromechanical Relay 120VAC 6A SPDT( (6.4mm 88mm 90mm)) DIN Rail Module Relay
Search Keywords: 1122940000
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Weidmuller
  • 부품 번호:
    1122940000
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    85364900
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Coil Current:
    7 mA
  • AC Coil Voltage:
    120 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
공장 재고:
75 배송 가능
최소 주문:
10
다수:
10
9 Weeks 배송 가능 1. 27. 25
장바구니에 추가하기
수량
Unit Price
10
$17.98
30
$17.45
50
$16.94
100
$16.01
250
$15.59
500
$15.35
1,000 +
$14.99
Click for Quote
Log in 특별 가격 잠금 해제