Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1054260000

Weidmuller

Conn Jumper 8 POS Screw ST

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Jumper 8 POS Screw ST
Search Keywords: 1054260000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1054260000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    Jumper
  • Pitch:
    N/A
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 59
Can Ship immediately
Manufacturer Stock:
220 can ship
Minimum Order:
10
Order Increment:
10
4 Weeks can ship 9/13/24
ADD TO CART
Qty
Unit Price
10
$4.887
50
$4.716
100
$4.443
250
$3.471
500
$3.278
1,000
$2.976
2,500
$2.849
5,000 +
$2.820
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5