Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1010100000

Weidmuller

DIN Rail Mount Terminal Block - 2 Positions - 22 AWG - 10 AWG - 4 mm² - Screw.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
DIN Rail Mount Terminal Block - 2 Positions - 22 AWG - 10 AWG - 4 mm² - Screw.
Search Keywords: 1010100000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1010100000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Terminal Block
  • Mounting:
    T DIN Rail
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    N/R
  • Number of Circuits:
    1
  • Maximum Current Rating:
    480 A
  • Wire Size:
    10-26 AWG
  • Operating Temperature:
    -60 to 130 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 606
Can Ship immediately
On Order:
1,600   can ship 12/26/24
Manufacturer Stock:
2,000 can ship
Minimum Order:
100
Order Increment:
100
4 Weeks can ship 12/17/24
ADD TO CART
Qty
Unit Price
100
$3.42
200
$3.34
400
$3.25
800 +
$3.19
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5