Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

0523060011

Weidmuller

Dekafix Terminal Marker 5 X 5 Mm Pitch Mm (p): 5.00 White Horizontally Printed

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Card Packaging
Certificate of Compliance Guarantee
Description +
Dekafix Terminal Marker 5 X 5 Mm Pitch Mm (p): 5.00 White Horizontally Printed
Search Keywords: 0523060011
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    0523060011
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    39269097
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Connector Marker
  • Dimension:
    5 x 5 mm
  • Operating Temperature:
    -40 to 100 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Ships today, if you order in
Manufacturer Stock:
2,000 can ship
Minimum Order:
500
Order Increment:
500
4 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
500
$0.1343
2,500
$0.0815
7,500
$0.0704
25,000
$0.0596
50,000
$0.0573
100,000
$0.0567
150,000
$0.0562
250,000 +
$0.0556
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5