Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

0501620000

Weidmuller

Conn Fuse Block 2 POS Screw Cable Mount 6A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Fuse Block 2 POS Screw Cable Mount 6A
Search Keywords: 0501620000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    0501620000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Fuse Block3837
  • Mounting:
    T DIN Rail3828
  • Gender:
    N/A
  • Termination Method:
    Screw3836
  • Pitch:
    N/R
  • Number of Circuits:
    23829
  • Maximum Voltage Rating:
    6003826V
  • Maximum Current Rating:
    6 A
  • Wire Size:
    10-26 AWG
  • Operating Temperature:
    -60 to 130 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Ships today, if you order in
Manufacturer Stock:
9 can ship
4 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
1
$30.76
20
$19.86
40
$18.67
100
$15.50
260
$15.34
500
$14.98
1,000 +
$14.83
Click for Quote
Log in to unlock special pricing
Possible Replacement
Conn Fuse Block 2 POS Screw Cable Mount 6A
In Stock:
10
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5