Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

0430700000

Weidmuller

Fuse Holder 250VAC Lug

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Holder 250VAC Lug
Search Keywords: 0430700000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    0430700000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85361010
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Fuse Holder
  • Mounting:
    N/A
  • Termination Type:
    Solder
  • Current Rating:
    N/A
  • Voltage Rating:
    250 VAC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 470
Ships today, if you order in
Manufacturer Stock:
1,640 can ship
Minimum Order:
10
Order Increment:
10
4 Weeks can ship 12/4/24
ADD TO CART
Qty
Unit Price
10
$2.415
100
$1.841
250
$1.822
500
$1.598
1,000
$1.366
2,500
$1.327
5,000
$1.314
7,500 +
$1.300
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5