Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

CD-02-05-247

Wakefield

Phase Change TO-247 Pad with Mounting Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Phase Change TO-247 Pad with Mounting Hole
Search Keywords: CD0205247
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wakefield
  • Part No:
    CD-02-05-247
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8473305000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Thermal Interface14653
  • Material:
    N/A
  • Color:
    Orange14638
  • Fits Fan Size:
    N/R
  • Family:
    CD-02
  • Operating Temperature:
    60(Max) °C
  • Dimension:
    24.13mm x 19.05mm x 0.076214648mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,360
Ships today, if you order in
Minimum Order:
25
5 Weeks can ship 12/31/24
ADD TO CART
Qty
Unit Price
25
$1.226
250
$0.962
500
$0.913
1,000
$0.885
2,500
$0.876
5,000
$0.867
7,500
$0.858
10,000 +
$0.823
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5