Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

394-1AB

Wakefield

Heat Sink Passive Screw Mount 0.9°C/W Black Anodized

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Heat Sink Passive Screw Mount 0.9°C/W Black Anodized
Search Keywords: 3941AB
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Wakefield
  • Número do item:
    394-1AB
  • Alias/AKA:
    3941AB
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7616995090
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Device Cooled:
    N/A
  • Attachment Method:
    N/A
  • Dimension:
    76.2 x 127 x 38.1 mm
  • Thermal Resistance:
    0.9@500LFM °C/W
  • Finish:
    Black Anodized
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 32
Pode ser enviado imediatamente
10 Weeks Pode enviar 1/22/25
Adicionar ao carrinho
QTD
Unit Price
1
$30.17
5
$28.23
25
$26.12
50
$25.00
100
$19.25
250
$18.73
500 +
$18.45
Click for Quote
Conecte-se para desbloquear preços especiais
CUSTOMERS ALSO BOUGHT
5