Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

175-6-280P

Wakefield

Thrml Mgmt Access Thermal Insulator Gray 0.4°C/W 1.2X10e-3Cal/cm.sec.°C 1X10e19Ohm.cm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Thrml Mgmt Access Thermal Insulator Gray 0.4°C/W 1.2X10e-3Cal/cm.sec.°C 1X10e19Ohm.cm
Search Keywords: 1756280P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wakefield
  • Part No:
    175-6-280P
  • Alias/AKA:
    1756280P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    4005100000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Thermal Insulator
  • Fits Fan Size:
    N/R
  • Family:
    175
  • Operating Temperature:
    -60 to 200 °C
  • Dimension:
    21.8 x 18.8 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53
Ships today, if you order in
Minimum Order:
25
8 Weeks can ship 1/16/25
ADD TO CART
Qty
Unit Price
25
$0.694
250
$0.595
500
$0.588
1,000
$0.582
3,000
$0.577
5,000
$0.571
8,000
$0.565
15,000 +
$0.559
Click for Quote
Log in to unlock special pricing