Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

870-831

WAGO

4-conductor through terminal block - 2.5 mm² - side and center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,5 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
4-conductor through terminal block - 2.5 mm² - side and center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 870831
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    870-831
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536695050
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block
  • Mounting:
    T DIN Rail
  • Gender:
    N/A
  • Termination Method:
    N/A
  • Pitch:
    N/A
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    24 A
  • Wire Size:
    14-28 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 520
Can Ship immediately
Minimum Order:
10
5 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
10
$3.279
100
$3.115
250
$2.959
500
$2.812
1,000
$2.671
2,500
$2.537
5,000
$2.411
7,500 +
$2.290
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5