Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

862-1503

WAGO

4-conductor chassis-mount terminal strip - without ground contact - PE-N-L1 - 3-pole - for 3 mm ø screw and nut - 4 mm² - 4,0 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
4-conductor chassis-mount terminal strip - without ground contact - PE-N-L1 - 3-pole - for 3 mm ø screw and nut - 4 mm² - 4,00 mm² - black
Search Keywords: 8621503
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    862-1503
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    N/A
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    32 A
  • Wire Size:
    12-20 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 191
Ships today, if you order in
Minimum Order:
10
5 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
10
$2.92
100
$2.54
250
$2.38
500
$2.20
1,000
$2.16
2,500
$2.13
5,000
$2.10
7,500 +
$2.07
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5