Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

859-390

WAGO

Relay module - Nominal input voltage: 24 VDC - 1 changeover contact - Railway - Red status indicator - Module width: 6 mm - 2, ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Relay module - Nominal input voltage: 24 VDC - 1 changeover contact - Railway - Red status indicator - Module width: 6 mm - 2,50 mm² - gray
Search Keywords: 859390
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    859-390
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Coil Voltage:
    N/A
  • Coil Current:
    12 mA
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately
8 Weeks can ship 1/17/25
ADD TO CART
Qty
Unit Price
1
$60.50
5
$41.64
25
$34.75
50
$32.14
100
$30.25
250
$28.36
500 +
$28.07
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5