Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

855-2701/035-001

WAGO

Plug-in current transformer - 35 A / 1 A - with picoMAX® connector

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Plug-in current transformer - 35 A / 1 A - with picoMAX® connector
Search Keywords: 8552701035001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    855-2701/035-001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    NL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    27mm x 23mm x 464189mm
  • Family:
    855-2701/035-001
  • Accuracy:
    14170%
  • Burden:
    N/A
  • Maximum DCR Secondary Side:
    N/A
  • Mounting:
    Plug-In4180
  • Lead Style:
    N/A
  • Maximum DCR Primary Side:
    N/A
  • Core Type:
    N/A
  • High Potential:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
5 Weeks can ship 12/26/24
ADD TO CART
Qty
Unit Price
1
$135.56
5
$112.67
10
$104.21
25
$94.60
50
$87.93
100
$85.68
250 +
$84.40
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5