Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

811-421

WAGO

2-conductor fuse holder - for Class CC cylindrical fuses - 2-pole - with blown fuse indication - 600 VAC/VDC - for DIN-rail 3 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
2-conductor fuse holder - for Class CC cylindrical fuses - 2-pole - with blown fuse indication - 600 VAC/VDC - for DIN-rail 35 x 15 and 35 x 7.5 - 16 mm² - CAGE CLAMP® - 16,00 mm² - light gray
Search Keywords: 811421
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    811-421
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Fuse Holder6184
  • Mounting:
    DIN Rail6175
  • Termination Type:
    Screw6183
  • Current Rating:
    326170A
  • Voltage Rating:
    6006185V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
5 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
1
$43.54
5
$35.67
10
$31.05
25
$30.06
50
$29.61
100
$29.16
250 +
$28.72
Click for Quote
Log in to unlock special pricing