Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

745-801

WAGO

Stackable PCB terminal block - 4 mm² - Pin spacing 5 mm - 1-pole - CAGE CLAMP® - commoning option - 4,00 mm² - gray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Stackable PCB terminal block - 4 mm² - Pin spacing 5 mm - 1-pole - CAGE CLAMP® - commoning option - 4,00 mm² - gray
Search Keywords: 745801
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    745-801
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    320 V
  • Maximum Current Rating:
    32 A
  • Wire Size:
    12-28 AWG
  • Operating Temperature:
    -60 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,750
Can Ship immediately
Minimum Order:
50
5 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
50
$1.617
250
$1.141
500
$0.955
1,000
$0.862
2,500
$0.844
5,000
$0.831
7,500
$0.819
10,000 +
$0.806
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5