Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

734-235

WAGO

THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Pin spacing 3.81 mm - 5-pole - orang ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Pin spacing 3.81 mm - 5-pole - orange
Search Keywords: 734235
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    734-235
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header (4 Sides)3594
  • Body Orientation:
    Straight3574
  • Gender:
    M3578
  • Mounting:
    Through Hole3586
  • Pitch:
    3.81 mm
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    3003584V
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -60 to 100 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34
Can Ship immediately
On Order:
300   can ship 12/6/24
Minimum Order:
10
5 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
10
$2.520
100
$2.394
250
$2.275
500
$2.161
1,000
$2.053
2,500
$1.950
5,000
$1.853
7,500 +
$1.760
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5