Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

734-210

WAGO

1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 10-pole - 100% protected against mismating - 1,50 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 10-pole - 100% protected against mismating - 1,50 mm² - orange
Search Keywords: 734210
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    734-210
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Clamp
  • Pitch:
    3.81 mm
  • Number of Circuits:
    10
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    10 A
  • Wire Size:
    14-28 AWG
  • Operating Temperature:
    -60 to 100 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in You may purchase in-stock quantity up to 3
Minimum Order:
5
Available in less than min:
3
5 Weeks can ship 12/24/24
ADD TO CART
Qty
Unit Price
1
$13.767
5
$12.515
25
$11.890
50
$11.295
100
$10.730
250
$10.194
500
$9.684
1,000 +
$9.200
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5