Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

734-148

WAGO

THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Pin spacing 3.5 mm - 18-pole - light ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Pin spacing 3.5 mm - 18-pole - light gray
Search Keywords: 734148
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    734-148
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header (4 Sides)3594
  • Body Orientation:
    Straight3574
  • Gender:
    PIN3578
  • Mounting:
    Through Hole3586
  • Pitch:
    3.5 mm
  • Number of Contacts:
    18
  • Maximum Voltage Rating:
    3203584V
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -60 to 100 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 153
Can Ship immediately
Minimum Order:
5
5 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
5
$9.021
25
$8.570
100
$8.142
250
$7.735
500
$7.348
1,000
$6.981
2,500
$6.632
5,000 +
$6.300
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5