Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

734-128

WAGO

Strain relief plate - 12.5 mm wide - light gray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Strain relief plate - 12.5 mm wide - light gray
Search Keywords: 734128
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    734-128
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926903000
  • COO:
    DE
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Strain Relief Plate3365
  • Dimension:
    12.5 x 63362mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 950
Ships today, if you order in
Minimum Order:
50
5 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
50
$0.798
500
$0.758
1,000
$0.720
2,500
$0.684
5,000
$0.650
7,500
$0.617
10,000
$0.586
15,000 +
$0.557
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5