Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

733-366

WAGO

THT male header - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - Pin spacing 2.5 mm - 6-pole - light gr ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
THT male header - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - Pin spacing 2.5 mm - 6-pole - light gray
Search Keywords: 733366
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    733-366
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926907700
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.5 mm
  • Number of Contacts:
    6
  • Termination Method:
    Solder
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Can Ship immediately
Minimum Order:
10
5 Weeks can ship 11/15/24
ADD TO CART
Qty
Unit Price
10
$2.921
100
$2.775
250
$2.636
500
$2.505
1,000
$2.379
2,500
$2.260
5,000
$2.147
7,500 +
$2.040
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5