Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

733-204

WAGO

1-conductor male connector - CAGE CLAMP® - 0.5 mm² - Pin spacing 2.5 mm - 4-pole - 100% protected against mismating - 0,50 mm² ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
1-conductor male connector - CAGE CLAMP® - 0.5 mm² - Pin spacing 2.5 mm - 4-pole - 100% protected against mismating - 0,50 mm² - light gray
Search Keywords: 733204
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    733-204
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    M
  • Termination Method:
    N/A
  • Pitch:
    2.5 mm
  • Maximum Current Rating:
    4 A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 671
Can Ship immediately
Minimum Order:
5
5 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
5
$8.50
25
$6.73
50
$5.88
100
$5.38
250
$5.22
500
$4.86
1,000 +
$4.79
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5