Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

733-203

WAGO

1-conductor male connector - CAGE CLAMP® - 0.5 mm² - Pin spacing 2.5 mm - 3-pole - 100% protected against mismating - 0,50 mm² ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
1-conductor male connector - CAGE CLAMP® - 0.5 mm² - Pin spacing 2.5 mm - 3-pole - 100% protected against mismating - 0,50 mm² - light gray
Search Keywords: 733203
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    733-203
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    PC Terminal Block3837
  • Mounting:
    Cable Mount3828
  • Gender:
    HDR3821
  • Termination Method:
    Spring Clamp3836
  • Pitch:
    2.5 mm
  • Number of Circuits:
    33829
  • Maximum Voltage Rating:
    1503826V
  • Maximum Current Rating:
    6 A
  • Wire Size:
    20-28 AWG
  • Operating Temperature:
    -60 to 100 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
Minimum Order:
10
5 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
10
$4.883
50
$4.639
250
$4.407
500
$4.187
1,000
$3.977
2,500
$3.778
5,000
$3.589
7,500 +
$3.410
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5