Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Interface module - Pluggable connector per DIN 41651 - 26-pole - PCB terminal blocks, double-row - in mounting carrier - 2,50 ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Tactile Switch - SPST-NO - 50mA@12VDC - 7.0mm Actuator - 100gf - SMD J-Lead - Silver Plate...
Power Relay 12VDC 8DC/10AAC SPST-NO (22.5mm 16.5mm 19mm) THT
Surge Suppressor - Front Mounting - AC/DC 100-240V.
Cable Assembly Sensor 2m 20AWG Circular to Circular 4 to 4 POS SKT-PL
Dipped Radial Lead Multilayer Ceramic Capacitors