Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

280-638

WAGO

Terminal block for pluggable modules - 2-conductor - 22 mm - Orange separator plate

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Terminal block for pluggable modules - 2-conductor - 22 mm - Orange separator plate
Search Keywords: 280638
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    280-638
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block
  • Mounting:
    DIN Rail
  • Gender:
    N/A
  • Termination Method:
    N/A
  • Pitch:
    N/A
  • Maximum Current Rating:
    10 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
5 Weeks can ship 12/11/24
ADD TO CART
Qty
Unit Price
1
$22.786
10
$21.647
25
$20.565
50
$19.536
100
$18.560
250
$17.632
500 +
$16.750
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5