ECS Inc. International was established in 1980 and has grown to become one of the most recognized and dependable manufacturers of frequency control and power management products in the world. The company’s global engineering and customer care centers support first-class customers and distribution channels around the world. Their talented team of professionals collaborate daily within a network
4-conductor through terminal block - 2.5 mm² - lateral marker slots - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 m ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit 13.34N Rotary Screw Moun...
Black Aluminum Rack Mount Relay Rack Panel
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
Power Relay 12VDC 12A SPDT (( 19mm 15.5mm 15.5mm)) Through Hole