Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

264-721

WAGO

4-conductor miniature through terminal block - 2.5 mm² - with test option - center marking - for DIN-15 rail - CAGE CLAMP® - 2 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
4-conductor miniature through terminal block - 2.5 mm² - with test option - center marking - for DIN-15 rail - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 264721
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    264-721
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block3837
  • Mounting:
    T DIN Rail3828
  • Gender:
    N/A
  • Termination Method:
    N/A
  • Pitch:
    N/R
  • Number of Circuits:
    13829
  • Maximum Voltage Rating:
    8003826V
  • Maximum Current Rating:
    N/A
  • Wire Size:
    12-28 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Ships today, if you order in
Minimum Order:
10
5 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
10
$4.655
25
$3.597
50
$3.058
100
$2.817
250
$2.490
500
$2.314
1,000 +
$2.251
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5