Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

264-324

WAGO

2-conductor center terminal block - without push-buttons - suitable for Ex i applications - 1-pole - 2.5 mm² - CAGE CLAMP® - 2 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
2-conductor center terminal block - without push-buttons - suitable for Ex i applications - 1-pole - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - blue
Search Keywords: 264324
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    264-324
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block3837
  • Mounting:
    Flange Mount3828
  • Gender:
    F3821
  • Termination Method:
    Clamp3836
  • Pitch:
    N/A
  • Number of Circuits:
    23829
  • Maximum Voltage Rating:
    8003826V
  • Maximum Current Rating:
    24 A
  • Wire Size:
    12-28 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately You may purchase in-stock quantity up to 5
Minimum Order:
25
Available in less than min:
5
5 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
1
$2.111
25
$1.919
250
$1.823
500
$1.732
1,000
$1.645
2,500
$1.563
5,000
$1.485
7,500
$1.411
10,000 +
$1.340
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5