Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

260-333

WAGO

4-conductor terminal block - without push-buttons - with fixing flange - 1-pole - for screw or similar mounting types - Fixing ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
4-conductor terminal block - without push-buttons - with fixing flange - 1-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - light gray
Search Keywords: 260333
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    260-333
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    DIN Rail
  • Mounting:
    DIN Rail
  • Gender:
    N/A
  • Termination Method:
    N/A
  • Pitch:
    N/A
  • Maximum Current Rating:
    18 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 450
Can Ship immediately
Minimum Order:
50
5 Weeks can ship 11/15/24
ADD TO CART
Qty
Unit Price
50
$1.789
100
$1.540
200
$1.525
400 +
$1.333
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5