Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

231-634

WAGO

1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 4-pole - 2,50 mm² - orange

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 4-pole - 2,50 mm² - orange
Search Keywords: 231634
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    231-634
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    M
  • Termination Method:
    N/A
  • Pitch:
    5.08 mm
  • Number of Circuits:
    4
  • Maximum Voltage Rating:
    320 V
  • Maximum Current Rating:
    12 A
  • Wire Size:
    12-28 AWG
  • Operating Temperature:
    -60 to 100 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 175
Can Ship immediately
Minimum Order:
5
5 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
5
$6.402
25
$5.881
50
$5.823
100
$5.431
250
$5.122
500
$4.712
1,000 +
$4.689
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5