Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

231-534/001-000

WAGO

THT male header - 1.0 x 1.0 mm solder pin - angled - Pin spacing 5.08 mm - 4-pole - orange

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
THT male header - 1.0 x 1.0 mm solder pin - angled - Pin spacing 5.08 mm - 4-pole - orange
Search Keywords: 231534001000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    231-534/001-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    5.08 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -60 to 100 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 640
Ships today, if you order in
Minimum Order:
25
5 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
25
$1.759
250
$1.464
500
$1.226
1,000
$1.136
2,500
$1.119
5,000
$0.971
7,500
$0.956
10,000 +
$0.942
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5