Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

231-340/001-000

WAGO

Male header - 10-pole - THT - 1.0 x 1.0 mm solder pin - straight - pin spacing 5.08 mm - orange

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Male header - 10-pole - THT - 1.0 x 1.0 mm solder pin - straight - pin spacing 5.08 mm - orange
Search Keywords: 231340001000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    231-340/001-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    5.08 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    320 V
  • Maximum Current Rating:
    12 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -60 to 100 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 209
Ships today, if you order in
On Order:
600   can ship 1/1/25
Minimum Order:
10
5 Weeks can ship 12/25/24
ADD TO CART
Qty
Unit Price
10
$4.54
50
$3.89
250
$3.35
500
$2.82
1,000
$2.63
2,500
$2.59
5,000
$2.55
7,500 +
$2.51
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5