Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

231-303/026-000

WAGO

Female plug - 3-pole - 12 AWG max - pin spacing 5.08 mm - 1 conductor per pole - orange

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Female plug - 3-pole - 12 AWG max - pin spacing 5.08 mm - 1 conductor per pole - orange
Search Keywords: 231303026000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    231-303/026-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    N/A
  • Pitch:
    5.08 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    16 A
  • Wire Size:
    12-28 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 704
Can Ship immediately
Minimum Order:
10
5 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
10
$4.353
50
$4.136
250
$3.929
500
$3.732
1,000
$3.546
2,500
$3.368
5,000
$3.200
7,500 +
$3.040
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5