Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

231-105/037-000

WAGO

Female plug - 5-pole - locking lever - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Female plug - 5-pole - locking lever - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Search Keywords: 231105037000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    231-105/037-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536695050
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block
  • Mounting:
    T DIN Rail
  • Gender:
    F
  • Termination Method:
    N/A
  • Pitch:
    5 mm
  • Number of Circuits:
    5
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Wire Size:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120
Ships today, if you order in
Minimum Order:
5
5 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
5
$7.776
50
$7.387
100
$7.017
250
$6.667
500
$6.333
1,000
$6.017
2,500
$5.716
5,000 +
$5.430
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5