Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2060-451/998-404

WAGO

SMD PCB terminal block - push-button - 0.75 mm² - Pin spacing 4 mm - 1-pole - Push-in CAGE CLAMP® - in tape-and-reel packaging ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
SMD PCB terminal block - push-button - 0.75 mm² - Pin spacing 4 mm - 1-pole - Push-in CAGE CLAMP® - in tape-and-reel packaging - 0,75 mm² - white
Search Keywords: 2060451998404
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    2060-451/998-404
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536695050
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Type:
    Plug-in Terminal Block3837
  • Mounting:
    Surface Mount3828
  • Gender:
    F3821
  • Termination Method:
    Solder3836
  • Pitch:
    N/R
  • Number of Circuits:
    13829
  • Maximum Voltage Rating:
    3203826V
  • Maximum Current Rating:
    9 A
  • Wire Size:
    18-24 AWG
  • Operating Temperature:
    -60 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,798
Ships today, if you order in
Minimum Order:
50
5 Weeks can ship 12/31/24
ADD TO CART
Qty
Unit Price
50
$0.4315
500
$0.3354
1,500
$0.3236
3,000
$0.3087
6,000
$0.3035
10,500
$0.2980
15,000
$0.2935
25,500 +
$0.2891
Click for Quote
Log in to unlock special pricing