Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2006-1301

WAGO

TOPJOB®S feedthrough terminal block - rail mount - 3-conductor - 7.5 mm wide - gray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
TOPJOB®S feedthrough terminal block - rail mount - 3-conductor - 7.5 mm wide - gray
Search Keywords: 20061301
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    2006-1301
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    N/A
  • Pitch:
    N/A
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    800 V
  • Maximum Current Rating:
    41 A
  • Wire Size:
    8-20 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 302
Can Ship immediately
Minimum Order:
5
5 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
5
$6.143
50
$5.836
100
$5.544
250
$5.267
500
$5.004
1,000
$4.753
2,500
$4.516
5,000 +
$4.290
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5